
93430-1-10 | |
---|---|
DigiKey Part Number | 1067-93430-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 93430-1-10 |
Description | TAPE DBL SIDED BLACK 1"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,779.34000 | ₹2,779.34 |
10 | ₹2,130.38100 | ₹21,303.81 |
25 | ₹1,928.14280 | ₹48,203.57 |
50 | ₹1,792.51260 | ₹89,625.63 |
100 | ₹1,670.25540 | ₹1,67,025.54 |
250 | ₹1,526.94920 | ₹3,81,737.30 |
500 | ₹1,430.88104 | ₹7,15,440.52 |