
966-4-1.25(25) | |
|---|---|
DigiKey Part Number | 1067-966-4-1.25(25)-ND |
Manufacturer | |
Manufacturer Product Number | 966-4-1.25(25) |
Description | TAPE ADHESIVE TRANSFER 4"X1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive 4.00" (101.60mm) X 1.25" (31.75mm) 1 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0061" (6.1 mils, 0.155mm) | |
Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Backing, Carrier | 0.0038" (3.8 mils, 0.097mm) | |
Width | 4.00" (101.60mm) | |
Length | 1.25" (31.75mm) 1 1/4" | |
Color | - | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹1,772.61250 | ₹7,090.45 |