9707-adhesive-transfer-tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9707-adhesive-transfer-tape
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9707-2-5

DigiKey Part Number
3M157012-ND
Manufacturer
Manufacturer Product Number
9707-2-5
Description
RF EMI SHIELDING TAPE 5YDS X 2"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 14.993' (4.57m) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shielding Tape
Shape
Rectangular
Length
14.993' (4.57m)
Width
2.000" (50.80mm)
Thickness - Overall
-
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.