RF EMI Shielding Tape 9719 Polyester Conductive 0.500" (12.70mm) X 2.000" (50.80mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9719-1/2"-2"-25

DigiKey Part Number
9719-1/2"-2"-25-ND
Manufacturer
Manufacturer Product Number
9719-1/2"-2"-25
Description
TAPE ADHSV TRNSFR 1/2"X 2" 25PK
Customer Reference
Detailed Description
RF EMI Shielding Tape 9719 Polyester Conductive 0.500" (12.70mm) X 2.000" (50.80mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Shielding Tape
Shape
Rectangular
Length
2.000" (50.80mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive
Material
Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.