
99786+REC-8.5-11(5) | |
---|---|
DigiKey Part Number | 1067-99786+REC-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 99786+REC-8.5-11(5) |
Description | TAPE DBL SIDED CLR 8 1/2"X11" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP+ | |
Backing, Carrier | Paper | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,340.37000 | ₹5,340.37 |
10 | ₹4,117.71300 | ₹41,177.13 |
25 | ₹3,736.91240 | ₹93,422.81 |
50 | ₹3,481.60740 | ₹1,74,080.37 |
100 | ₹3,251.48680 | ₹3,25,148.68 |
250 | ₹2,981.72788 | ₹7,45,431.97 |