
GPH110GF-2-5 | |
|---|---|
DigiKey Part Number | 1067-GPH110GF-2-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH110GF-2-5 |
Description | TAPE DBL SIDED GRAY 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,848.47000 | ₹4,848.47 |
| 10 | ₹4,121.15100 | ₹41,211.51 |
| 25 | ₹3,863.19320 | ₹96,579.83 |
| 50 | ₹3,678.94600 | ₹1,83,947.30 |
| 100 | ₹3,503.56060 | ₹3,50,356.06 |
| 250 | ₹3,319.75124 | ₹8,29,937.81 |