
LS-1512/PSA-0.5"X180"-1RL | |
|---|---|
DigiKey Part Number | 1067-LS-1512/PSA-0.5"X180"-1RL-ND |
Manufacturer | |
Manufacturer Product Number | LS-1512/PSA-0.5"X180"-1RL |
Description | ISOLOSS LS-1512/PSA GASKET FOAM |
Customer Reference | |
Detailed Description | Foam 0.50" W x 180.00" L (12.7mm x 4572.0mm) X 0.125" (3.18mm) Polyurethane Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | 0.50" W x 180.00" L (12.7mm x 4572.0mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 15 lb/ft³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black | |
Base Product Number |