Double Sided Foam Tape Acrylic Adhesive Black X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVO-160BF-2-5

DigiKey Part Number
1067-LVO-160BF-2X5-ND
Manufacturer
Manufacturer Product Number
LVO-160BF-2-5
Description
3M LVO-160BF BLACK VHB TAPE 2"X5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive Black X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0630" (63.0 mils, 1.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
108' (32.9m) 36 yds
Color
Black
Usage
Bonding
Temperature Range
-40°F ~ 200°F (-40°C ~ 93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,852.92000₹14,852.92
10₹11,563.54400₹1,15,635.44
25₹10,539.00120₹2,63,475.03
50₹9,852.22040₹4,92,611.02
100₹9,233.20430₹9,23,320.43
Manufacturers Standard Package