
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger : High Voltage. Remove Power Before Servicing | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |