3M Dual Lock Reclosable Fasteners
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M Dual Lock Reclosable Fasteners
3M Dual Lock Reclosable Fasteners Markets and Applications

SJ3560-1-10

DigiKey Part Number
1067-SJ3560-1-10-ND
Manufacturer
Manufacturer Product Number
SJ3560-1-10
Description
RECLSBLE FSTNR RECT 1" X 30.00'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
Rectangular
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
250 Stem Density, UV Resistant
Material
Polyolefin (PO)
Color
Clear
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28,363.02000₹28,363.02
Manufacturers Standard Package