Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 2.00" (50.80mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03459

DigiKey Part Number
03459-ND
Manufacturer
Manufacturer Product Number
03459
Description
TAPE REFLECTIVE RED 2"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 2.00" (50.80mm) X 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Reflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
36.00" (914.40mm)
Color
Red
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹948.63000₹948.63
10₹719.67500₹7,196.75
Manufacturers Standard Package