Mastic Sealing Tape Tape Self-Adhesive Adhesive White 1.00" (25.40mm) X 6' (1.8m) 2 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03625

DigiKey Part Number
03625-ND
Manufacturer
Manufacturer Product Number
03625
Description
TAPE MASTIC SEAL TAPE WHT 1"X2YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mastic Sealing Tape Tape Self-Adhesive Adhesive White 1.00" (25.40mm) X 6' (1.8m) 2 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Tape Type
Mastic Sealing Tape
Adhesive
Self-Adhesive
Backing, Carrier
Silicon Rubber
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
6' (1.8m) 2 yds
Color
White
Usage
Sealing
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,956.79000₹2,956.79
10₹2,265.81800₹22,658.18
25₹2,050.57640₹51,264.41
50₹1,906.30600₹95,315.30
100₹1,776.24630₹1,77,624.63
250₹1,623.78840₹4,05,947.10
500₹1,521.58760₹7,60,793.80
Manufacturers Standard Package