Protective Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 3' (914.4mm) 1 yd
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08582

DigiKey Part Number
19-08582-ND
Manufacturer
Manufacturer Product Number
08582
Description
TAPE PROTECTIVE CLEAR 1/2"X1YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 3' (914.4mm) 1 yd
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
3' (914.4mm) 1 yd
Part Status
Active
Color
Clear
Tape Type
Protective
Usage
Automotive
Backing, Carrier
Urethane
Shelf Life Start
Date of Manufacture
Thickness
0.0060" (6.0 mils, 0.152mm)
Shelf Life
12 Months
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹1,392.20000₹4,176.60
Manufacturers Standard Package