
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹477.11000 | ₹477.11 |
| 10 | ₹359.79100 | ₹3,597.91 |
| 48 | ₹300.29188 | ₹14,414.01 |
| 96 | ₹278.13104 | ₹26,700.58 |
| 144 | ₹266.19486 | ₹38,332.06 |
| 288 | ₹247.39264 | ₹71,249.08 |
| 528 | ₹232.47612 | ₹1,22,747.39 |
| 1,008 | ₹217.98683 | ₹2,19,730.72 |