
1115B 6.75"X60YD | |
|---|---|
DigiKey Part Number | 19-1115B6.75"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1115B 6.75"X60YD |
Description | TAPE ALUM FOIL SILV 6 3/4"X60YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Conductive Acrylic Adhesive Silver 6.75" (171.45mm) 6 3/4" X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Aluminum Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0045" (4.5 mils, 0.114mm) | |
Width | 6.75" (171.45mm) 6 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹92,003.47000 | ₹3,68,013.88 |
| 10 | ₹88,357.75400 | ₹8,83,577.54 |