
1120 2"X36YD | |
|---|---|
DigiKey Part Number | 19-11202"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1120 2"X36YD |
Description | TAPE ALUM FOIL SILVER 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI 1120 Acrylic, Conductive 2.000" (50.80mm) X 108.000' (32.90m) X |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Adhesive Acrylic, Conductive |
Series | Shelf Life 60 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 108.000' (32.90m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹13,786.31000 | ₹68,931.55 |
| 10 | ₹13,436.48900 | ₹1,34,364.89 |