Marking Tape Rubber Adhesive Red, White 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125-RW

DigiKey Part Number
19-1125-RW-ND
Manufacturer
Manufacturer Product Number
1125-RW
Description
TAPE MARKING RED/WHT 1 7/8"X25YD
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Red, White 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
Polyethylene
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
75' (22.9m) 25 yds
Color
Red, White
Usage
Marking
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
12₹799.22500₹9,590.70