
1200-PRINTED-2X100FT | |
|---|---|
DigiKey Part Number | 3M158419-ND |
Manufacturer | |
Manufacturer Product Number | 1200-PRINTED-2X100FT |
Description | TAPE ELECTRICAL BLACK 2"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | - | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹2,710.47000 | ₹32,525.64 |