1339-3/8"X60YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339-3/8"X60YD

DigiKey Part Number
3M158474-ND
Manufacturer
Manufacturer Product Number
1339-3/8"X60YD
Description
TAPE ELECTRICAL TRANS 3/8"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Translucent 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
180' (55.0m) 60 yds
Color
Translucent
Usage
-
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
96₹1,375.38875₹1,32,037.32
Manufacturers Standard Package