Copper Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1345 1/2"X60YD

DigiKey Part Number
19-13451/2"X60YD-ND
Manufacturer
Manufacturer Product Number
1345 1/2"X60YD
Description
TAPE COPPER FOIL SILV 1/2"X60YD
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Copper Foil
Adhesive
Acrylic
Backing, Carrier
Copper Foil, Tin Plated
Thickness
0.0041" (4.1 mils, 0.104mm)
Thickness - Adhesive
0.0027" (2.7 mils, 0.068mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
0.50" (12.70mm) 1/2"
Length
180' (55.0m) 60 yds
Color
Silver
Usage
EMI Shielding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
18₹14,224.68778₹2,56,044.38
Manufacturers Standard Package