
1357- 1 QUART | |
|---|---|
DigiKey Part Number | 19-1357-1QUART-ND |
Manufacturer | |
Manufacturer Product Number | 1357- 1 QUART |
Description | CONTACT ADHESIVE, GRAY-GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,174.28000 | ₹8,174.28 |
| 12 | ₹6,205.25583 | ₹74,463.07 |
| 36 | ₹5,542.47028 | ₹1,99,528.93 |
| 60 | ₹5,269.49750 | ₹3,16,169.85 |
| 108 | ₹4,980.20500 | ₹5,37,862.14 |