Abrasive Disc X 2.00" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc X 2.00" (50.80mm) Dia
14212
14212

14212

DigiKey Part Number
3M158497-ND
Manufacturer
Manufacturer Product Number
14212
Description
ROLOC DISC PAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X 2.00" (50.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Black
Width
-
Length
-
Diameter
2.00" (50.80mm)
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,361.22000₹3,361.22
5₹2,943.37200₹14,716.86
10₹2,794.36900₹27,943.69
25₹2,621.13600₹65,528.40
50₹2,505.86480₹1,25,293.24
100₹2,402.55870₹2,40,255.87
250₹2,282.17360₹5,70,543.40
Manufacturers Standard Package