
Category | Gender Male to Male |
Manufacturer 3M | Fastening Type Latch Lock, Push-Pull |
Series | Features Pull Tab |
Packaging Bulk | Usage External |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors SFP28 | Operating Temperature 0°C ~ 70°C |
Number of Positions 20 | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,587.43000 | ₹5,587.43 |
| 10 | ₹4,749.22400 | ₹47,492.24 |
| 30 | ₹4,395.14867 | ₹1,31,854.46 |
| 60 | ₹4,185.58900 | ₹2,51,135.34 |
| 120 | ₹3,986.04667 | ₹4,78,325.60 |