Specialized Locator Marker for use with Dynatel™ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1436

DigiKey Part Number
19-1436-ND
Manufacturer
Manufacturer Product Number
1436
Description
NEAR-SURFACE MARKER 1436 EMS 3 F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Specialized Locator Marker for use with Dynatel™ Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Specialized
Accessory Type
Locator Marker
For Use With/Related Products
Dynatel™ Series
Specifications
0.780" Diameter, 3.00" H, Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,276.53000₹2,276.53
10₹1,934.54100₹19,345.41
25₹1,813.39960₹45,334.99
50₹1,726.86700₹86,343.35
100₹1,644.49060₹1,64,449.06
250₹1,541.63564₹3,85,408.91
500₹1,468.15474₹7,34,077.37
Manufacturers Standard Package