

145 | |
|---|---|
DigiKey Part Number | 19-145-ND |
Manufacturer | |
Manufacturer Product Number | 145 |
Description | TAPE BOX SEALING CLR 1 7/8"X22YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 66' (20.1m) 22 yds |
Category | Tape Type Box Sealing |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 66' (20.1m) 22 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging, Sealing, Shipping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 5 | ₹298.94000 | ₹1,494.70 |