Hand Pad Diamond Fine X 3.75" (95.25mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Pad Diamond Fine X 3.75" (95.25mm) Dia
14999

14999

DigiKey Part Number
19-14999-ND
Manufacturer
Manufacturer Product Number
14999
Description
HAND PAD DIAMOND FINE 3.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Pad Diamond Fine X 3.75" (95.25mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Hand Pad
Abrasive Material
Diamond
Abrasive Grade
Fine
Abrasive Grit
-
Color
Black
Length
3.75" (95.25mm)
Diameter
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,212.01000₹4,212.01
5₹3,903.93400₹19,519.67
10₹3,778.32000₹37,783.20
30₹3,587.59900₹1,07,627.97
Manufacturers Standard Package