


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Hand Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Color | Black | |
Length | 3.75" (95.25mm) | |
Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,874.67000 | ₹3,874.67 |