
150 | |
|---|---|
DigiKey Part Number | 19-150-ND |
Manufacturer | |
Manufacturer Product Number | 150 |
Description | TAPE BOX SEALING CLR 1 7/8"X22YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 66' (20.1m) 22 yds |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 66' (20.1m) 22 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Base Product Number |
Tape Type Box Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ₹340.31000 | ₹12,251.16 |