Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/10 300

DigiKey Part Number
19-1700/10300-ND
Manufacturer
Manufacturer Product Number
1700/10 300
Description
CBL RIBN 10COND TWIST PAIR 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.080" (2.03mm)
Packaging
Bulk
Ribbon Width
0.500" (12.70mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Twisted Pair
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20462
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,625.68000₹21,625.68
2₹19,597.95000₹39,195.90
3₹18,499.59667₹55,498.79
5₹17,204.55800₹86,022.79
7₹16,402.99857₹1,14,820.99
10₹15,595.88900₹1,55,958.89
Manufacturers Standard Package