
1700/34EU 299' | |
|---|---|
DigiKey Part Number | 19-1700/34EU299'-ND |
Manufacturer | |
Manufacturer Product Number | 1700/34EU 299' |
Description | CBL RIBN 34COND TWIST PAIR 299' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 299.0' (91.14m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Ribbon Width 1.700" (43.18mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 34 (17 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 20462 |
Length 299.0' (91.14m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,485 | ₹155.44339 | ₹6,97,163.60 |