Clips Small Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17017CLR-AWES

DigiKey Part Number
19-17017CLR-AWES-ND
Manufacturer
Manufacturer Product Number
17017CLR-AWES
Description
CLIPS SMALL CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clips Small Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Clips
Manufacturer
3M
Color
Clear
Series
Size
Small
Packaging
Bulk
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,390.34000₹1,390.34
5₹1,204.70800₹6,023.54
10₹1,138.73300₹11,387.33
25₹1,062.05960₹26,551.49
50₹1,011.08680₹50,554.34
100₹965.43490₹96,543.49
250₹912.27976₹2,28,069.94
500₹876.86536₹4,38,432.68
1,000₹845.09172₹8,45,091.72
Manufacturers Standard Package