
17024-S256NA | |
|---|---|
DigiKey Part Number | 19-17024-S256NA-ND |
Manufacturer | |
Manufacturer Product Number | 17024-S256NA |
Description | STRIPS SMALL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Strips Small White 5.63" L x 5.20" W (143.0mm x 132.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Small | |
Size / Dimension | 5.63" L x 5.20" W (143.0mm x 132.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹3,400.35750 | ₹13,601.43 |