
17067-MPES | |
|---|---|
DigiKey Part Number | 17067-MPES-ND |
Manufacturer | |
Manufacturer Product Number | 17067-MPES |
Description | HOOK SMALL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Small White 6.37" L x 1.88" W (161.9mm x 47.5mm) |
Category | Type Hook |
Manufacturer 3M | Color White |
Series | Size Small |
Packaging Box | Size / Dimension 6.37" L x 1.88" W (161.9mm x 47.5mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,372.52000 | ₹2,372.52 |
| 8 | ₹1,994.99625 | ₹15,959.97 |
| 12 | ₹1,935.00750 | ₹23,220.09 |
| 28 | ₹1,821.48679 | ₹51,001.63 |
| 52 | ₹1,747.73923 | ₹90,882.44 |
| 100 | ₹1,677.27350 | ₹1,67,727.35 |
| 252 | ₹1,589.30940 | ₹4,00,505.97 |
| 500 | ₹1,531.84738 | ₹7,65,923.69 |