New at DigiKey
Hook Medium White 6.23" L x 4.30" W (158.2mm x 109.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17068-7ES

DigiKey Part Number
19-17068-7ES3M3-ND
Manufacturer
Manufacturer Product Number
17068-7ES
Description
HOOK MEDIUM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Medium White 6.23" L x 4.30" W (158.2mm x 109.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
White
Size
Medium
Size / Dimension
6.23" L x 4.30" W (158.2mm x 109.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,239.37000₹1,239.37
5₹1,072.94400₹5,364.72
12₹998.95417₹11,987.45
36₹919.79750₹33,112.71
60₹887.45683₹53,247.41
108₹853.36806₹92,163.75
252₹809.48313₹2,03,989.75
504₹777.68708₹3,91,954.29
1,008₹749.16459₹7,55,157.91
Manufacturers Standard Package