Hook Medium White 6.75" L x 3.88" W (171.5mm x 98.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17068ES

DigiKey Part Number
19-17068ES-ND
Manufacturer
Manufacturer Product Number
17068ES
Description
HOOK MEDIUM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Medium White 6.75" L x 3.88" W (171.5mm x 98.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
White
Series
Size
Medium
Packaging
Bulk
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.5mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹495.75000₹495.75
5₹424.55600₹2,122.78
10₹399.11600₹3,991.16
25₹369.68760₹9,242.19
50₹350.11840₹17,505.92
100₹332.63670₹33,263.67
250₹312.30356₹78,075.89
500₹298.76736₹1,49,383.68
1,000₹286.63361₹2,86,633.61
Manufacturers Standard Package