New at DigiKey
Strips Medium, Large White 6.38" L x 4.30" W (161.9mm x 109.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17209-28ES

DigiKey Part Number
19-17209-28ES3M1-ND
Manufacturer
Manufacturer Product Number
17209-28ES
Description
STRIPS LARGE/MEDIUM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strips Medium, Large White 6.38" L x 4.30" W (161.9mm x 109.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Strips
Color
White
Size
Medium, Large
Size / Dimension
6.38" L x 4.30" W (161.9mm x 109.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
12₹1,819.69000₹21,836.28
Manufacturers Standard Package