Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776-3/4"X60FT

DigiKey Part Number
3M158597-ND
Manufacturer
Manufacturer Product Number
1776-3/4"X60FT
Description
TAPE VINYL BLK 3/4"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
60' (18.3m) 20 yds
Color
Black
Usage
-
Temperature Range
32°F ~ 176°F (0°C ~ 80°C)
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹475.25000₹475.25
10₹358.48700₹3,584.87
25₹322.16280₹8,054.07
50₹297.84100₹14,892.05
100₹275.91440₹27,591.44
300₹245.48610₹73,645.83
500₹232.95382₹1,16,476.91
1,000₹223.69113₹2,23,691.13
Manufacturers Standard Package