Duct Cloth Tape Rubber Adhesive Silver 1.88" (47.75mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Cloth Tape Rubber Adhesive Silver 1.88" (47.75mm) X 150' (45.7m) 50 yds
1900-48MM
1900-48MM

1900-48MM

DigiKey Part Number
3M158608-ND
Manufacturer
Manufacturer Product Number
1900-48MM
Description
TAPE DUCT CLOTH SILV 1.88"X50YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Cloth Tape Rubber Adhesive Silver 1.88" (47.75mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Cloth
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0058" (5.8 mils, 0.147mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.75mm)
Length
150' (45.7m) 50 yds
Color
Silver
Usage
-
Temperature Range
199°F (93°C) Max
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,082.71000₹2,082.71
24₹1,444.46083₹34,667.06
48₹1,341.19896₹64,377.55
72₹1,285.59153₹92,562.59
120₹1,220.16975₹1,46,420.37
264₹1,128.53189₹2,97,932.42
504₹1,061.04093₹5,34,764.63
Manufacturers Standard Package