Coarse Tread Tape Adhesive Black 48.00" (1.22m) X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302

DigiKey Part Number
3M157753-ND
Manufacturer
Manufacturer Product Number
19302
Description
TAPE COARSE TREAD BLK 48"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coarse Tread Tape Adhesive Black 48.00" (1.22m) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Coarse Tread
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
48.00" (1.22m)
Length
60' (18.3m) 20 yds
Color
Black
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,58,076.07000₹1,58,076.07
Manufacturers Standard Package