Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 76' (23.2m) 25.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195-925-SR

DigiKey Part Number
19-195-925-SR-ND
Manufacturer
Manufacturer Product Number
195-925-SR
Description
TAPE BOX SEAL CLR 1 7/8"X25.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 76' (23.2m) 25.3 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
76' (23.2m) 25.3 yds
Color
Clear
Usage
Packaging, Sealing, Shipping
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
36₹470.17528₹16,926.31
Manufacturers Standard Package