

1U30G-MB2U-SA1-050 | |
---|---|
DigiKey Part Number | 19-1U30G-MB2U-SA1-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2U-SA1-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,328.15000 | ₹7,328.15 |
10 | ₹6,229.45900 | ₹62,294.59 |
25 | ₹5,839.73080 | ₹1,45,993.27 |
50 | ₹5,561.30040 | ₹2,78,065.02 |
100 | ₹5,296.22510 | ₹5,29,622.51 |