



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,992.22300 | ₹19,922.23 |
