Terminal Butt Splice, Inline, Individual Openings Connector Crimp 500MCM (kcmil) to 750MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000T 500-750

DigiKey Part Number
19-2000T500-750-ND
Manufacturer
Manufacturer Product Number
2000T 500-750
Description
SCOTCHLOK REDUCER CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 500MCM (kcmil) to 750MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
500MCM (kcmil) to 750MCM (kcmil)
Insulation
Non-Insulated
Features
Step Up/Step Down
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,841.87000₹21,841.87
10₹18,568.05600₹1,85,680.56
25₹17,407.03280₹4,35,175.82
50₹16,673.77100₹8,33,688.55
Manufacturers Standard Package