

2010-4 | |
|---|---|
DigiKey Part Number | 19-2010-4-ND |
Manufacturer | |
Manufacturer Product Number | 2010-4 |
Description | FILTRETE ALLERGEN BACTERIA VIRUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12x12x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 1 | |
Height (Inches) | 12 | |
Width (Inches) | 12 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,168.44000 | ₹2,168.44 |
| 10 | ₹1,936.68500 | ₹19,366.85 |
| 25 | ₹1,866.18000 | ₹46,654.50 |
| 50 | ₹1,819.06520 | ₹90,953.26 |
| 100 | ₹1,776.50720 | ₹1,77,650.72 |
| 250 | ₹1,726.31164 | ₹4,31,577.91 |
| 500 | ₹1,692.33976 | ₹8,46,169.88 |