
2060-36AP | |
|---|---|
DigiKey Part Number | 19-2060-36AP-ND |
Manufacturer | |
Manufacturer Product Number | 2060-36AP |
Description | TAPE MASKING 1.41"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive 1.41" (35.80mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.41" (35.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹679.48125 | ₹16,307.55 |