
213-1.5"X60YD | |
|---|---|
DigiKey Part Number | 3M158636-ND |
Manufacturer | |
Manufacturer Product Number | 213-1.5"X60YD |
Description | TAPE MASKING TAN 1 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Usage High Temperature Adhesion |
Part Status Active | Temperature Range 350°F (177°C) - 30 minutes |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹8,944.74125 | ₹2,14,673.79 |