
218-1.5"X60YD | |
|---|---|
DigiKey Part Number | 3M158673-ND |
Manufacturer | |
Manufacturer Product Number | 218-1.5"X60YD |
Description | TAPE FINE LINE GREEN 1 1/2"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Rubber Adhesive Green 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Paint Masking | |
Temperature Range | 250°F (121°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹6,419.31167 | ₹1,54,063.48 |