
2200-2.5X8.5IN | |
|---|---|
DigiKey Part Number | 19-2200-2.5X8.5IN-ND |
Manufacturer | |
Manufacturer Product Number | 2200-2.5X8.5IN |
Description | TAPE MASTIC PAD BK 2 1/2"X8 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Pad Tape Self-Adhesive Adhesive Black 2.50" (63.50mm) 2 1/2" X 8.50" (215.90mm) 8 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Pad | |
Adhesive | Self-Adhesive | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 8.50" (215.90mm) 8 1/2" | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 0°F ~ 100°F (18°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹491.41640 | ₹49,141.64 |