
2307-24MMX55M | |
|---|---|
DigiKey Part Number | 3M157281-ND |
Manufacturer | |
Manufacturer Product Number | 2307-24MMX55M |
Description | TAPE MASKING NATURAL 15/16"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | Paint Masking | |
Temperature Range | 200°F (93°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,060.46000 | ₹1,060.46 |
| 10 | ₹805.87300 | ₹8,058.73 |
| 36 | ₹697.70417 | ₹25,117.35 |
| 72 | ₹647.28028 | ₹46,604.18 |
| 108 | ₹620.12694 | ₹66,973.71 |
| 252 | ₹568.41980 | ₹1,43,241.79 |
| 504 | ₹552.90915 | ₹2,78,666.21 |