
231/231A 1.25"X60YD | |
|---|---|
DigiKey Part Number | 19-231/231A1.25"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 231/231A 1.25"X60YD |
Description | TAPE MASKING TAN 1 1/4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.25" (31.75mm) 1 1/4" X 180' (55.0m) 60 yds |
Category | Width 1.25" (31.75mm) 1 1/4" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Usage Masking |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0076" (7.6 mils, 0.193mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ₹3,186.46625 | ₹1,01,966.92 |